Descriptions of STMicroelectronics LDK220C50R provided by its distributors.
LDK220 Series 2.5 to 13.2 Vin 200 mA 5 Vout LDO Linear Regulator - SOT-323-5
STMICROELECTRONICS LDK220C50R Fixed LDO Voltage Regulator, 2.5V to 13.2V, 200mV Dropout, 5Vout, 200mAout, SOT-323-5
200 mA low quiescent current and low noise LDO
LDO Regulator Pos 5V 0.2A 5-Pin SOT-323 T/R
芯片, 稳压器, LDO, 固定, 5V, 0.2A, SOT-323-5;
5V LDO 200mA, 90uA IQ, 2.5-13.2V In, SOT-323-5
LDK220 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 350mV 1mm 200mA 500mW
Fixed Positive LDO Regulator, 5V, PDSO5
Fixed Regulator, +5V/2.5V/5V/13.2V, 200mA, 90μA, 55dB~50dB(120Hz~10kHz), 350mV@200mA, 0.003%/mA, 0.05%/V, SOT-323-5, SMD, 1mm H
IC REG LINEAR 5V 200MA SOT-323-5
SOT323 200MA LDO W/HIGH IN VOL
LDO, FIXED, 5V, 0.2A, SOT-323-5; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 13.2V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: SOT-323; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 200mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Output Voltage Nom.: 5V