STMicroelectronics LDK130M-R

LDK130 Series 5.5 V 300 mA Low Quiescent Current Very Low Noise LDO - SOT23-5
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK130M-R.

HQonline

Datasheet27 pages13 years ago

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
+392%

CAD Models

Download STMicroelectronics LDK130M-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLDK130M25R
LDK130 Series 300 mA 2.5 V Fixed Output LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLDK130M32R
LDK130 Series 300 mA 3.2 V Fixed Output LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLDK130M18R
LDK130 Series 300 mA 1.8 V Fixed Output LDO Voltage Regulator - SOT-23-5
Texas InstrumentsTLV71209DBVR
300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV71210DBVR
300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70245DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics LDK130M-R provided by its distributors.

LDK130 Series 5.5 V 300 mA Low Quiescent Current Very Low Noise LDO - SOT23-5
LDO Voltage Regulator, Adjustable, 1.9V to 5.5V in, 200mV drop, 800mV, 0.3A out, SOT-23-5
300 MILLIAMP LOW QUIESCENT CURRENT VERY LOW NOISE LDO Adjustable Positive LDO Regulator, 0.8V Min, 5.1V Max, 0.4V Dropout, PDSO5
55dB(120Hz~10kHz) 60μA Adjustable Regulator, Positive, 300mA, 800mV, 1.9V, 5.1V, 5.5V, 400mV@300mA, 0.006%/mA(Typ), 0.05(Typ), SOT-23-5, SMD, Adhesive Mount, 1.3mm H
LDO, ADJ O/P, 0.8V, 0.3A, SOT-23-5; Output Type: Adjustable; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Output Voltage Min: 800mV

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDK130MR