Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LDK120C33R

LDK120 Series 200 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-323-5
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK120C33R.

HQonline

Datasheet24 pages13 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-66.09%

CAD Models

Download STMicroelectronics LDK120C33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-11-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLDK120C30R
LDK120 Series 200 mA 3 V Fixed Low Noise LDO Voltage Regulator - SOT-323-5
STMicroelectronicsLDK120C12R
LDK120 Series 200 mA 1.2 V Fixed Low Noise LDO Voltage Regulator - SOT-323-5
STMicroelectronicsLDK120C32R
LDK120 Series 0.2 A 3.2 V Very Low Noise LDO Voltage Regulator - SOT-323-5

Descriptions

Descriptions of STMicroelectronics LDK120C33R provided by its distributors.

LDK120 Series 200 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-323-5
200 mA low quiescent current very low noise LDO
43034007,稳压器, LDO, 固定, 3.3V, 0.2A, -40 至 125度 C;
LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-323 T/R
LDK120 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 300mV 2mm 200mA -40C~125C
LDO, FIXED, 3.3V, 0.2A, -40 TO 125DEG C;
IC REG LIN 3.3V 200MA SOT-323-5
55dB(120Hz~10kHz) 60μA Fixed Positive Regulator 200mA 1Ch 3.3V 1.9V~5.5V 300mV@200mA 0.006%/mA(Typ) 0.05(Typ) SOT-323-5 SMD, Adhesive Mount, 2mm × 1.25mm × 900μm
LDO, FIXED, 3.3V, 0.2A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropout Voltage Vdo: 150mV; LDO Regulator Case Style: SOT-323; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 200mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics