Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LDK120C08R

LDK120 Series 200 mA 0.8 V Fixed Output LDO Linear Voltage Regulator - SOT-323-5
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK120C08R.

Future Electronics

Datasheet24 pages13 years ago
Datasheet25 pages14 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics LDK120C08R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLDK120C35R
LDK120 Series 200 mA 3.5 V Fixed Output LDO Linear Voltage Regulator - SOT-323-5
STMicroelectronicsLDK120C32R
LDK120 Series 0.2 A 3.2 V Very Low Noise LDO Voltage Regulator - SOT-323-5
STMicroelectronicsLDK120C10R
LDK120 Series 200 mA 1 V Fixed Output LDO Linear Voltage Regulator - SOT-323-5

Descriptions

Descriptions of STMicroelectronics LDK120C08R provided by its distributors.

LDK120 Series 200 mA 0.8 V Fixed Output LDO Linear Voltage Regulator - SOT-323-5
55dB(120Hz~10kHz) 60μA Fixed 200mA 1 800mV 1.9V 800mV 5.5V 300mV@200mA 0.006%/mA(Typ) 0.05(Typ) SOT-323-5 SMD, Adhesive Mount 2mm × 1.25mm × 900μm
LDO, FIXED, 0.8V, 0.2A, SOT-323-5; Output Type: Fixed; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 800mV; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200m

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics