Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LD39130SJ18R

300 mA very low quiescent current Linear regulator IC with automatic Green mode
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD39130SJ18R.

HQonline

Datasheet27 pages13 years ago

Newark

TME

Inventory History

3 month trend:
-1.73%

CAD Models

Download STMicroelectronics LD39130SJ18R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-10-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsLD39030SJ12R
300 mA low quiescent current soft-start, low noise voltage regulator
STMicroelectronicsLD39115J25R
150 mA low quiescent current low noise voltage regulator | IC REG LIN 2.5V 150MA 4FLIPCHIP
STMicroelectronicsLD39115J30R
LD39115J Series 150 mA 3 V Low Noise LDO Voltage Regulator - FLIP CHIP-4

Descriptions

Descriptions of STMicroelectronics LD39130SJ18R provided by its distributors.

300 mA very low quiescent current Linear regulator IC with automatic Green mode
LD39130S Series 1.8V 0.3A Very Low Quiescent Current linear Regulator-Flip-Chip4
LD39130 Cut Tape (CT) Surface Mount Over Current Over Temperature Soft Start voltage regulator linear 300mV 420mum 300mA -40C~125C
LDO, FIXED, 1.8V, 0.3A, FLIP-CHIP-4; Output Type: Fixed; Input Voltage Min: 1.4V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage Vdo: 300mV; LDO Regulator Case Style: Flip-Chip; No. of Pins: 4Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.8V 300mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Output Voltage Nom.: 1.8V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics