Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LD39115J12R

LD39115J Series 150 mA 1.2 V Low Noise LDO Voltage Regulator - FLIP CHIP-4
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD39115J12R.

Augswan

Datasheet21 pages13 years ago

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics LD39115J12R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-03-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-02-15
LTD Date2024-08-15

Related Parts

STMicroelectronicsLD39115J25R
150 mA low quiescent current low noise voltage regulator | IC REG LIN 2.5V 150MA 4FLIPCHIP
STMicroelectronicsLD39115J30R
LD39115J Series 150 mA 3 V Low Noise LDO Voltage Regulator - FLIP CHIP-4
STMicroelectronicsLD39030SJ12R
300 mA low quiescent current soft-start, low noise voltage regulator

Descriptions

Descriptions of STMicroelectronics LD39115J12R provided by its distributors.

LD39115J Series 150 mA 1.2 V Low Noise LDO Voltage Regulator - FLIP CHIP-4
Fixed Positive LDO Regulator, 1.2V, 0.11V Dropout, PBGA4
Linear Voltage Regulators 150mA Low Qui LN Reg 150mA 1.5V to 5.5V
LDO Regulator Pos 1.2V 0.15A 4-Pin Flip-Chip T/R
74dB~67dB(1kHz~10kHz) 50¦ÌA Fixed 150mA 1 1.2V 1.5V 1.2V 5.5V 0.002%/mA(Typ) 0.01(Typ) , 790¦Ìm*790¦Ìm*360¦Ìm
Linear Vr |Stmicroelectronics LD39115J12R
IC REG LIN 1.2V 150MA 4FLIPCHIP
LD39115 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1V 0.788mm 150mA -40C~125C
THYRISTOR 275V/550V 400A 6SMD GW

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics