STMicroelectronics LD1117AS12TR

LD1117 Series 1 A 1.2 V Fixed Output Positive Voltage LDO Regulator - SOT-223
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117AS12TR.

Augswan

Datasheet24 pages13 years ago

Upverter

Future Electronics

element14 APAC

iiiC

Inventory History

3 month trend:
-5.31%

CAD Models

Download STMicroelectronics LD1117AS12TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLD1117ASTR
LDO Regulator Pos 1.25V to 15V 1.2A 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronicsLD1117AS33TR
LD1117 Series 1 A 3.3 V Fixed Output Positive Voltage LDO Regulator - SOT-223
Texas InstrumentsTLV1117LV12DCYR
1-A, low-dropout voltage regulator 4-SOT-223 -40 to 125
STMicroelectronicsLD1117S12TR
LD1117 Series 1300 mA 1.2 V Fixed Output Positive Voltage LDO Regulator- SOT-223
Texas InstrumentsTLV1117LV15DCYT
1-A, low-dropout voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsTLV1117LV15DCYR
75dB@(120Hz) 1A null 1.5V positive 5.5V SOT-223-4 Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of STMicroelectronics LD1117AS12TR provided by its distributors.

LD1117 Series 1 A 1.2 V Fixed Output Positive Voltage LDO Regulator - SOT-223
Low drop fixed and adjustable positive voltage regulators
LD1117AS12TR, LDO VOLTAGE REGULATOR, 1.2A, 1.2 V +/-2%, 3 + TAB-PIN SOT-223
1.2V LDO Regulator, 1A, 1.15V Dropout, SOT-223, SM
Fixed Positive LDO Regulator, 1.2V, 1.3V Dropout, BIPolar, PDSO4
LDO Regulators; LD1117AS12TR; STMICROELECTRONICS; 1; 1 A; 1.2 V
稳压器, LDO, 固定, 1.2V, 1.2A, 0 至 125度 C;
LDO VLT REG, 1.2V, 1.2A, SOT-223-3;
STMicroelectronics LDOVoltage regulator chip, 1.2 Voutput, 1.2Amaximum output, single output, SOT-223, surface mount, 3+Tabneedle
LDO VLT REG, 1.2V, 1.2A, SOT-223-3; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 10V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.2A; Dr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1117AS12TR.