STMicroelectronics LD1084V

LD1084 Series 5 A Adjustable Output Positive Voltage LDO Regulator - TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1084V.

HQonline

Datasheet16 pages13 years ago

Upverter

element14 APAC

Farnell

iiiC

CAD Models

Download STMicroelectronics LD1084V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsLD1085V
LD1085 Series 3 A Adjustable Output Positive Voltage LDO Regulator - TO-220
STMicroelectronicsLD1086V18
1.5 A adjustable and fixed low drop positive voltage regulator
STMicroelectronicsLD1085V50
LD1085 Series 3 A 5 V Fixed Output Positive Voltage LDO Regulator - TO-220

Descriptions

Descriptions of STMicroelectronics LD1084V provided by its distributors.

LD1084 Series 5 A Adjustable Output Positive Voltage LDO Regulator - TO-220
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, POSITIVE VOLTAGE OUT, TO-220,IS 55UA, IO 3MA
V REG ADJ 1.25/28V, 1084, TO-220-3; Output Type: Adjustable; Input Voltage Min: 4.25V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Volta; Available until stocks are exhausted Alternative available
The LD1084 is a LOW DROP Voltage Regulator able to provide up to 5A of Output Current. Dropout is guaranteed at a maximum of 1.5V at the maximum output current, decreasing at lower loads. The LD1084 is pin to pin compatible with the older 3-terminal adjustable regulators, but has better performances in term of drop and output tolerance. A 2.85V output version is suitable for SCSI-2active termination. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1084 quiescent current flows into the load, so increase efficiency. Only a 10uFminimum capacitor is need for stability. The device is supplied in TO-220, D 2PAK andD2PAK/A. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within+-1% at 25oC.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics