STMicroelectronics LD1086V18

1.5 A adjustable and fixed low drop positive voltage regulator
$ 0.365
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1086V18.

Upverter

Datasheet44 pages15 years ago
Datasheet39 pages21 years ago
Datasheet39 pages21 years ago
Datasheet38 pages21 years ago

Augswan

IHS

STMicroelectronics

Farnell

Inventory History

3 month trend:
-0.48%

CAD Models

Download STMicroelectronics LD1086V18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsLD1117V18
LD1117 Series 1300 mA 1.8 V Fixed Output Positive Voltage LDO Regulator - TO-220
STMicroelectronicsLD1117V33
LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator - TO-220
STMicroelectronicsLD1117V33C
LD1117 Series 1300 mA 3.3 V Fixed Output Positive Voltage LDO Regulator - TO-220

Descriptions

Descriptions of STMicroelectronics LD1086V18 provided by its distributors.

1.5 A adjustable and fixed low drop positive voltage regulator
LD1086V18, LDO VOLTAGE REGULATOR, 1.5A, 1.8 V +/-1%, 3-PIN TO-220
LDO Regulator Pos 1.8V 1.5A 3-Pin(3+Tab) TO-220AB Tube
Fixed Positive LDO Regulator, 1.8V, 1.5V Dropout, BIPolar, SFM3
STMICROELECTRONICS LD1086V18Fixed LDO Voltage Regulator, 4.8V to 30V, 1.3V Dropout, 1.8Vout, 1.5Aout, TO-220-3
LD1086 Tube Through Hole Over Current Over Temperature voltage regulator linear 1.3V 9.15mm 1.5A -40C~125C
IC REG LINEAR 1.8V 1.5A TO220AB
V REG LDO 1.5A +1.8V, 1086, TO2203; Voltage Regulator Type:Fixed; Voltage, Input Max:30V; Voltage, Output Max:1.8V; Output Current Max:1.5A; Voltage, Dropout:1.3V; Percentage Accuracy:1%; Outputs, No. of:1; Voltage, Supply Min:4.9V; ;RoHS Compliant: Yes
The LD1086 is a LOW DROP Voltage Regulator able to provide up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. The LD1086 is pin to pin compatible with the older 3-terminal adjustable regulators, but has better performances in term of drop and output tolerance. A 2.85V output version is suitable for SCSI-2 active termination. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, so increase efficiency. Only a 10uF minimum capacitor is need for stability. The device is supplied in TO-220, D2PAK, D 2PAK/A and DPAK. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within +-1% at 25oC.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics