STMicroelectronics L9958

CMOS Tube L9958 General Purpose motor driver 300mV 8.6A -40C~150C TJ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L9958.

HQonline

Datasheet38 pages12 years ago

Factory Futures

CAD Models

Download STMicroelectronics L9958 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-16
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2026-03-10
LTD Date2026-09-10

Related Parts

MicrochipPIC16F690-I/P
7KB 2V~5.5V PIC 256Byte 20MHz FLASH 18 DIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 8-Bit, 4KW Flash, 256 RAM, 18 I/O, SOIC-20 | Microchip Technology Inc. PIC16F690-I/SO
MicrochipPIC16F631-I/P
IC MCU 8BIT 1.75KB FLASH 20DIP / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 20-PDIP
6mA 4 4.5V~5.5V 6mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Bus Transceiver Single 8 Channel 3 State 20-Pin SOIC W Tape and Reel

Descriptions

Descriptions of STMicroelectronics L9958 provided by its distributors.

CMOS Tube L9958 General Purpose motor driver 300mV 8.6A -40C~150C TJ
Assp |Stmicroelectronics L9958
IC MTRDRV BIPLR 4.5-5.5V 20PWRSO
MOTOR DRIVER, H-BRIDGE, SPI, POWERSO-20; Motor Type: H-Bridge; No. of Outputs: 1Outputs; Output Current: 8.6A; Output Voltage: -; Driver Case Style: PowerSO; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics