STMicroelectronics L9733CN

Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 430mA 1.32Ohm DCR 1212 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L9733CN.

TME

Datasheet35 pages10 years ago

STMicroelectronics

iiiC

CAD Models

Download STMicroelectronics L9733CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL9733XP
High voltage side or low voltage side 8 SSOP-28-EP-300MIL SMD mount 10.5mm*7.6mm*2.45mm
STMicroelectronicsL9733XPTR
Driver 0.8A 8-OUT High and Low Side Non-Inv Automotive AEC-Q100 28-Pin PowerSSO EP T/R
STMicroelectronicsL9733CNTR
L9733 Series 5.5 V 0.8A Octal Self Configuring Low/High Side Driver-PowerSSO-28
Analog DevicesMAX4896ETP+
IC PWR DRIVER N-CHAN 1:8 20TQFN / Power Switch/Driver 1:8 N-Channel 410mA 20-TQFN (5x5)
Analog DevicesMAX4896ETP+T
MAX4896 Series 5.5 V 410 mA Surface Mount 8-Channel Relay/Load Driver - TQFN-20
Analog DevicesMAX4896ATP+T
MAX4896 Series 5.5V 200 mA SMT Spacing Saving Relay/Load Driver - TQFN-20

Descriptions

Descriptions of STMicroelectronics L9733CN provided by its distributors.

Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 430mA 1.32Ohm DCR 1212 T/R
Buffer/Inverter Based Peripheral Driver, 8 Driver, 1A, MOS, PDSO28
MOSFET DRVR 0.8A 8-OUT Hi/Lo Side Non-Inv 28-Pin PowerSSO EP Tube
Tube L9733 Open Load Detect Over Temperature SOURCE power distribution switch 10.3mm 5V 20mus 800mA
Octal configurable low/high side driver
Assp |Stmicroelectronics L9733CN
IC DVR LO/HI SIDE OCT POWERSSO28
IC PWR DRVR N-CHAN 1:8 PWRSSO28

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L9733/CN