Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L79L15ACD13TR

Linear Voltage Regulator, Fixed, -35V to -23V Input, -15V/100mA Out, SOIC-8
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L79L15ACD13TR.

Augswan

Datasheet24 pages10 years ago

Upverter

element14 APAC

iiiC

Nu Horizons

Inventory History

3 month trend:
-13.58%

CAD Models

Download STMicroelectronics L79L15ACD13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsL79L08ACD13TR
L79L08 Series 100 mA -8 V Fixed Output SMT Negative Voltage Regulator - SOIC-8
STMicroelectronicsL78L15ACD13TR
L78L Series 100 mA 15 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
STMicroelectronicsL79L12ACD13TR
L79L12 Series 100 mA -12 V Fixed Output SMT Negative Voltage Regulator - SOIC-8

Descriptions

Descriptions of STMicroelectronics L79L15ACD13TR provided by its distributors.

Linear Voltage Regulator, Fixed, -35V to -23V Input, -15V/100mA Out, SOIC-8
LINEAR VOLT REG, -15V, 0.1A, SOIC-8; Fixed Output Voltage Nom.: -15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -35V; Input Voltage Max: -23V; Product Range: -15V 100mA Linear Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)
L79L15ACD13TR, SINGLE NEGATIVE VOLTAGE REGULATOR 100MA -15 V, +/-5%, 8-PIN SOIC
Linear Voltage Regulator IC Negative Fixed 1 Output -15V 100mA 8-SO
NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 15V, BIPolar, PDSO8
STMicroelectronics Linear voltage regulator chip, -15 Voutput, 100mAmaximum output, single output, SOIC, surface mount, 8needle

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics