Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7924CV

Voltage Regulator; linear; fixed; Vout: -24V; Vin: -33V; Vd: 2V; 2%; 1A; 0+125 deg.C; THT; TO220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7924CV.

IHS

Datasheet24 pages20 years ago
Datasheet5 pages26 years ago

Augswan

DigiKey

element14 APAC

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2008-02-02
LTD Date2008-08-02

Descriptions

Descriptions of STMicroelectronics L7924CV provided by its distributors.

Voltage Regulator; linear; fixed; Vout: -24V; Vin: -33V; Vd: 2V; 2%; 1A; 0+125 deg.C; THT; TO220
STMICROELECTRONICS L7924CVLinear Regulator DC/DC Converter, -40 V, -33 V, -24 V, 1.5 A, 3 Pins
Standard Regulator Neg -24V 1.5A 3-Pin(3+Tab) TO-220
60dB(120Hz) 3mA negative electrode Fixed 1.5A 1 24V 24V 35V 1.1V@ 1A (Typ) 480mV 480mV TO-220 Through hole mounting 9.15mm(height)
IC, V REG -24V, 7924, TO-220-3; Fixed Output Voltage Nom.:-24V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:-40V; Input Voltage Max:-33V; Product Range:7924 Voltage Regulators; Out
IC, V REG -24V, 7924, TO-220-3; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Max: -40V; Output Type: Fixed; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Mi
Voltage Regulator IC; Voltage Regulator Type:Fixed Negative Linear; Input Voltage Primary Max:-20V; Output Voltage Max:-24V; Output Current Max:1.5A; Dropout Voltage, Vdo:1.4V; Supply Voltage Min:-8V; Supply Voltage Max:-40V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7924CV.