STMicroelectronics L7912ACV

STMicroelectronics Linear Regulator -12V Out 1.5A Max Single TO-220 TH 3-Pin
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7912ACV.

IHS

Datasheet29 pages7 years ago

Upverter

element14 APAC

STMicroelectronics

Farnell

Inventory History

3 month trend:
-1.46%

CAD Models

Download STMicroelectronics L7912ACV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL7915ACV
Standard Regulator Neg -15V 1.5A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsL7905ACV
L7905 Series1.5 A -5 V Fixed Negative Voltage Regulator Flange Mount - TO-220
STMicroelectronicsL7812ABV
STMicroelectronics Linear Regulator, 12V Out, 1A Max, Single Channel, TO-220, TH, 3-Pin

Descriptions

Descriptions of STMicroelectronics L7912ACV provided by its distributors.

STMicroelectronics Linear Regulator -12V Out 1.5A Max Single TO-220 TH 3-Pin
Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220AB Tube
L7912 Series 1.5 A -12 V Fixed Output Negative Voltage Regulator - TO-220
PWR SPLY FUNC, VOLTAGE REGULATOR, NEGATIVE VOLTAGE OUT, TO-220,IS 3MA, VO -12V
Linear Fixed Voltage Regulator -12V 1.5A TO-220
NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 12V, BIPolar
IC, V REG -12V, 7912, TO-220-3; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -19V; Fixed Output Voltage Nom.: -12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dr
The L7900AC series of three-terminal negative regulators is available in TO-220 and D 2PAK packages and several fixed output voltages. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option asthe L7800A positive standard series, they are particularly suited for split power supplies. Ifadequate heat sinking is provided, they can deliver over 1.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage sand currents.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7912ACV.