Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78S10CV

STMicroelectronics Linear Voltage Regulator, 10V Out, 2A Max, Single Ch, TO-220, TH, 3-Pin
$ 0.356
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78S10CV.

HQonline

Datasheet35 pages13 years ago

Upverter

IHS

TME

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download STMicroelectronics L78S10CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsL78S12CV
Voltage Regulator; linear; fixed; Vout: 12V; Vin: 15-35V; Vd: 8V; 4%; 2A; 0+150 deg.C; THT; TO220
STMicroelectronicsL78S09CV
Voltage Regulator; linear; fixed; Vout: 9V; Vin: 12-35V; Vd: 8V; 4%; 2A; 0+150 deg.C; THT; TO220
STMicroelectronicsL7809CV
Voltage Regulator; linear; fixed; Vout: 9V; Vin: 11-35V; Vd: 2V; 2%; 1A; 0+125 deg.C; THT; TO220

Descriptions

Descriptions of STMicroelectronics L78S10CV provided by its distributors.

STMicroelectronics Linear Voltage Regulator, 10V Out, 2A Max, Single Ch, TO-220, TH, 3-Pin
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 8MA, VO 10V, IO 2A
Standard Regulator Pos 10V 2A 3-Pin(3+Tab) TO-220AB Tube
L78S10 Series 2 A 10 V Fixed Output Positive Voltage Regulator - TO-220
2 AMP POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 10VBIPolar
IC, V REG 2A +10V, 78S10, TO-220-3; Fixed Output Voltage Nom.: 10V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 15V; Inpu; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 78 S 10 CV
  • L78S10CV.