STMicroelectronics L7809ABV

L7809 Series 1.5 A 9 V Three Terminal Positive Voltage Regulator - TO-220
$ 0.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7809ABV.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Upverter

STMicroelectronics

Augswan

Newark

Inventory History

3 month trend:
-16.57%

CAD Models

Download STMicroelectronics L7809ABV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-11-15
LTD Date2024-05-15

Related Parts

STMicroelectronicsL7809CV
Voltage Regulator; linear; fixed; Vout: 9V; Vin: 11-35V; Vd: 2V; 2%; 1A; 0+125 deg.C; THT; TO220
STMicroelectronicsL7808ACV
L7808ACV, SINGLE LINEAR VOLTAGE REGULATOR, 1A 8 V, 2%, 3-PIN TO-220
STMicroelectronicsL7812ABV
STMicroelectronics Linear Regulator, 12V Out, 1A Max, Single Channel, TO-220, TH, 3-Pin

Descriptions

Descriptions of STMicroelectronics L7809ABV provided by its distributors.

L7809 Series 1.5 A 9 V Three Terminal Positive Voltage Regulator - TO-220
Standard Regulator Pos 9V 1.5A 3-Pin(3+Tab) TO-220AB Tube
Linear Voltage Regulator 9V 1.5A (1500mA) TO-220AB
PRECISION 1A REGULATORS | IC REG LINEAR 9V 1.5A TO220AB
Volt Reg, 9V, 1.5A, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L7809ABV
61dB(120Hz) 6mA positive electrode Fixed 1.5A 1 9V 11V 9V 35V 2V@ 1A (Typ) 100mV 90mV TO-220 Through hole mounting 9.15mm(height)
VOLT REG, 9V, 1.5A, -40 TO 125DEG C; Fixed Output Voltage Nom.: 9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 9V 1.5A Linear VoltageRegula

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics