STMicroelectronics L7805ACV

Linear Voltage Regulator, Fixed, Positive, 7.5 V to 35 V, 5 V, 1.5 A, 3 Pins, TO-220
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7805ACV.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Farnell

STMicroelectronics

Future Electronics

Augswan

Inventory History

3 month trend:
-26.85%

CAD Models

Download STMicroelectronics L7805ACV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL7805ABV
STMicroelectronics Linear Regulator, 5V Out, 1A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL78M05ABV
Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 0.5A Out, TO-220-3
STMicroelectronicsL7808ABV
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 6MA, VO 8V, IO 1A

Descriptions

Descriptions of STMicroelectronics L7805ACV provided by its distributors.

Linear Voltage Regulator, Fixed, Positive, 7.5 V to 35 V, 5 V, 1.5 A, 3 Pins, TO-220
68dB@(120Hz) 1.5A Fixed 5V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
L7805 Series 1.5 A 5 V Three Terminal Voltage Regulator - TO-220
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 6MA, VO 5V, IO 1A
Reg Standard Lin Fix Pos 5V 1A 3-Pin (3+Tab) TO-220 Tube
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 5VBIPolar, PSFM3
STMicroelectronics Linear voltage regulator chip, 5 Voutput, 1Amaximum output, single output, TO-220, Through-hole, 3needle
IC, V REG +5.0V, 7805, TO-220-3; Primary Input Voltage:10V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2V; No. of Outputs:1; No. of Pins:3; Output Current:1A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +150°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:2%; Base Number:7805; Device Marking:L7805ACV; IC Generic Number:7805; Input Voltage Max:35V; Input Voltage Min:7V; Logic Function Number:7805; Operating Temperature Max:150°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:2%; Output Current Max:1A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:TO-220; Supply Voltage Max:20V; Supply Voltage Min:7.5V; Termination Type:Through Hole; Voltage:5V; Voltage Regulator Type:Precision

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7805ACV.