STMicroelectronics L7805ABV

STMicroelectronics Linear Regulator, 5V Out, 1A Max, Single Output, TO-220, TH, 3-Pin
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7805ABV.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Upverter

Burklin Elektronik

STMicroelectronics

element14

Inventory History

3 month trend:
+18.84%

CAD Models

Download STMicroelectronics L7805ABV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsL7805ACV
Linear Voltage Regulator, Fixed, Positive, 7.5 V to 35 V, 5 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL78M05CV
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 6MA, VO 5V, VN 40UV
STMicroelectronicsL78M05ABV
Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 0.5A Out, TO-220-3

Descriptions

Descriptions of STMicroelectronics L7805ABV provided by its distributors.

STMicroelectronics Linear Regulator, 5V Out, 1A Max, Single Output, TO-220, TH, 3-Pin
Linear Voltage Regulator, Fixed, Positive, 7.5 V to 35 V, 5 V, 1.5 A, 3 Pins, TO-220
68dB@(120Hz) 1.5A Fixed 5V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 6MA, VO 5V, IO 1A
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube
L7805 Series 1.5 A 5 V Three Terminal Positive Voltage Regulator - TO-220
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 5VBIPolar, PSFM3
IC, V REG, 5V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 35V; Product Range: 7805 Voltage Regulators; Output Current: 1.5A; Out

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7805AB-V
  • L7805ABV.