STMicroelectronics L6985FTR

38 V 500 mA synchronous step-down switching regulator with 30 uA quiescent current
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6985FTR.

SHENGYU ELECTRONICS

Datasheet65 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics L6985FTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.388
$ 1.81
Stock
300,878
212,158
Authorized Distributors
4
6
Case/Package
-
TSSOP
Number of Pins
-
-
Number of Outputs
-
1
Max Output Current
2 A
2 A
Switching Frequency
-
2 MHz
Min Input Voltage
4 V
4 V
Max Input Voltage
38 V
38 V
Min Output Voltage
-
850 mV
Max Output Voltage
-
38 V
Efficiency
-
-
Synchronous Rectifier
-
Yes

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-05-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics L6985FTR provided by its distributors.

38 V 500 mA synchronous step-down switching regulator with 30 uA quiescent current
Switching Regulator, Current-mode, 2A, 2200kHz Switching Freq-Max, PDSO16
Conv DC-DC 4V to 38V Synchronous Step Down Single-Out 0.85V to 38V 0.5A 16-Pin HTSSOP EP T/R
L6985 OUTPUT VOLTAGE RANGE FROM 0.85V TO 38V Tape & Reel (TR) ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 12V 4.4mm 500mA 250kHz~2MHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics