STMicroelectronics L6984TR

36 V 400 mA synchronous step-down switching regulator | IC REG BUCK ADJ/3.3V 10VFDFPN
$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6984TR.

IHS

Datasheet47 pages13 years ago

STMicroelectronics

Future Electronics

HQonline

Inventory History

3 month trend:
-17.77%

CAD Models

Download STMicroelectronics L6984TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Analog DevicesMAX17501GATB+T
Switching Regulator, Current-mode, 0.86A, 640kHz Switching Freq-Max, BICMOS
Analog DevicesMAX17501AATB+T
3.5 - 60V, 500mA Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Analog DevicesMAX17501EATB+T
60V Synchronous Buck Converter with Internal FETs Enables High Efficiency
Texas InstrumentsTPS54040ADGQ
3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Texas InstrumentsTPS54040ADRCR
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-VFDFN Exposed Pad
Texas InstrumentsLM22674MR-ADJ/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125

Descriptions

Descriptions of STMicroelectronics L6984TR provided by its distributors.

36 V 400 mA synchronous step-down switching regulator | IC REG BUCK ADJ/3.3V 10VFDFPN
Switching Regulator, Voltage-mode, 0.47A, 600kHz Switching Freq-Max, PDSO10
L6984 OUTPUT VOLTAGE IS ADJUSTABLE FROM 3.23TO 3.27V Cut Tape (CT) ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 12V 4mm 400mA 250kHz~600kHz
DC/DC CONV, SYNC BUCK, 600KHZ, VFDFN-10; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 36V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VFDFN; No. of Pins: 10Pins; Output Current:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics