STMicroelectronics L6928Q1

L6928 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.6V 3mm 800mA 1.4MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6928Q1.

IHS

Datasheet21 pages9 years ago

Upverter

STMicroelectronics

iiiC

DigiKey

CAD Models

Download STMicroelectronics L6928Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
Stock
500,151
544,378
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1.65 A
1.65 A
Switching Frequency
1.4 MHz
1.4 MHz
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
-
5.5 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-06
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2014-01-09

Descriptions

Descriptions of STMicroelectronics L6928Q1 provided by its distributors.

L6928 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.6V 3mm 800mA 1.4MHz
Switching Regulator, Current-mode, 1.65A, 1400kHz Switching Freq-Max
High efficiency monolithic synchronous step down regulator
Conv DC-DC Single Step Down 2V to 5.5V 8-Pin VFQFPN Tube
IC REG BCK ADJ 0.8A SYNC 8VFQFPN
Motor Controllers/Drivers Hi EFFICIENCY MONOLITHIC SYNC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics