STMicroelectronics L6928D

Switching Regulator, Current-mode, 1.65A, 1400kHz Switching Freq-Max, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6928D.

IHS

Datasheet21 pages9 years ago

Upverter

STMicroelectronics

iiiC

DigiKey

CAD Models

Download STMicroelectronics L6928D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
Stock
265,367
416,489
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1.65 A
1.65 A
Switching Frequency
1.4 MHz
1.4 MHz
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-06
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-10-19

Descriptions

Descriptions of STMicroelectronics L6928D provided by its distributors.

Switching Regulator, Current-mode, 1.65A, 1400kHz Switching Freq-Max, PDSO8
High efficiency monolithic synchronous step down regulator
IC REG BUCK ADJ 0.8A SYNC 8MSOP
Conv DC-DC Single Step Down 2V to 5.5V 8-Pin MSOP Tube
1.4MHz Adjustable 1 5.5V 600mV 5.5V 2V MSOP SMD mount 3mm*3mm*850μm
Step-down reg,2-5.5Vin,0.8A, L6928D
STEP DOWN REG SYNC, SMD, TSSOP8; Voltage, Input Max:5.5V; Current, Output Max:0.8A; Voltage, Output Max:5.5V; Outputs, No. of:1; Power Dissipation:450mW; Frequency:1.4MHz; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics