STMicroelectronics L6910G

Adjustable Step Down Controller With Synchronous Rectification | IC Reg Ctrlr Buck 16SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6910G.

Upverter

Datasheet26 pages21 years ago

IHS

iiiC

Mouser

CAD Models

Download STMicroelectronics L6910G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.508
Stock
243,632
899,187
Authorized Distributors
1
3
Topology
Push-Pull
Push-Pull
Output Voltage
12 V
900 mV
Min Input Voltage
5 V
5 V
Max Input Voltage
12 V
12 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
1 MHz
1 MHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics L6910G provided by its distributors.

ADJUSTABLE STEP DOWN CONTROLLER WITH SYNCHRONOUS RECTIFICATION | IC REG CTRLR BUCK 16SOIC
Voltage Mode PWM Controller 0.9V to 12V 1.3A 16-Pin SOIC N Tube
Switching Controller, Voltage-mode, 1.3A, 1000kHz Switching Freq-Max, BCDMOS, PDSO16
L6910 Buck Tube e3 DC to DC switching controller 1.3A 9.9mm 12V 200kHz
Motor Controllers/Drivers Adjustable Step Down Controller
IC REG CTRLR BUCK BST VM 16SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics