Descriptions of STMicroelectronics L6902D provided by its distributors.
DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.235 V to 34 V, 1 A
Converter DC/DC; buck; Vout: 1.235-34V; Vin: 8-36V; 1A; 250kHz; -40+150 deg.C; SMD; SO8
L6902D Series 8 V to 36 V 1 A Surface Mount Switching Voltage Regulator - SOIC-8
Switching Regulator, Voltage-mode, 3.2A, 287kHz Switching Freq-Max, MOS, PDSO8
1 A switching regulator with adjustable current limit
Conv DC-DC 8V to 36V Step Down Single-Out 1.235V to 34V 1A 8-Pin SO N Tube
IC REG BUCK ADJ 1A 34V 250kHz -40°C ~ 150°C 8SOIC
Switching Regulator, 1A, 34V, 8So; |Stmicroelectronics L6902D
STMicroelectronics Buck converter chip, maximum output34 V 1A, maximum input36 V, Adjustable output
STMICROELECTRONICS L6902D DC-DC Switching Buck (Step Down) Regulator, Adjustable, 8V-36Vin, 1.235V-34Vout, 1Aout, SOIC-8
L6902 Tape & Reel (TR) NICKEL PALLADIUM GOLD ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 12V 4mm 1A 250kHz
SWITCHING REGULATOR, 1A, 34V, 8SO; Topology: Buck (Step Down); Input Voltage Min: 8V; Input Voltage Max: 36V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1A; Output Voltage Min
Topology = Step-Down / Outputs = 1 / Output Voltage Min. V = 1.23 / Output Voltage Max. V = 34 / Output Current A = 1 / Switching Frequency kHz = 250 / Supply Voltage Min. V = 8 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75