STMicroelectronics L6599D

L6599 Series 5 mA 500 kHz Surface Mount PWM Controller - SOIC-16
$ 1.91
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6599D.

IHS

Datasheet36 pages21 years ago

Augswan

iiiC

Future Electronics

Farnell

Inventory History

3 month trend:
-16.95%

CAD Models

Download STMicroelectronics L6599D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 1.23
Stock
402,934
33,304,333
Authorized Distributors
6
6
Topology
Push-Pull
Push-Pull
Output Voltage
600 V
-
Min Input Voltage
8.85 V
8.85 V
Max Input Voltage
16 V
16 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
500 kHz
500 kHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-05-17
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
Analog DevicesADE7757ARNZ
Single Phase Energy Metering IC with Integrated Oscillator
Texas InstrumentsADS7948SRTET
10-Bit, 2 MSPS, Dual Channel, Pseudo-differential uPower Serial SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADC08831IWMX
SAR ADC, 8-BIT, SERIAL ACCESS
MicrochipMCP3004-I/SL
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube

Descriptions

Descriptions of STMicroelectronics L6599D provided by its distributors.

L6599 Series 5 mA 500 kHz Surface Mount PWM Controller - SOIC-16
High-voltage resonant controller
AC to DC Switching Converter SMPS Controller 500kHz Tube 16-Pin SO N / IC RESONANT CONVRTR CTRLR 16SOIC
Soft Sw PWM Cntrlr 1-OUT PH SHIFT RES 500KHz 16-Pin SO N Tube
3.5mA 8.85V 16V Resonant Converter Controller SO-16 SMD 1.75mm H
L6599 EAR99 Resonant Converter Controller Tube power supply controller 10mm 8.85V~16V 500kHz 5mA
L6599D, Resonant Controller, 16-Pin, SOIC
Motor Controllers/Drivers Hi Vltg resonant Controller
IC RESONANT CONVRTR CTRLR 16SOIC
SOP-16 AC-DC Controllers & Regulators ROHS
CONTROLLER, RESONANT, HI VOLT, SMD
Outputs = 1 / Output Voltage V = 1.5 / Output Voltage V = 13.3 / Output Current mA = 300 / Output Current mA = 800 / Supply Voltage Min. V = 8.8 / Supply Voltage Max. V = 16 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SO-16 / Pins = 16 / Mounting Type = SMD / Packaging = Tube / Length mm = 10 / Width mm = 4 / Height mm = 1.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1271022
  • L6599D.