STMicroelectronics L6599ADTR

Power Management ICs (PMICs); L6599ADTR; STMICROELECTRONICS; 16; SOIC; 1.75 mm; 9.9 mm
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6599ADTR.

IHS

Datasheet37 pages13 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

Arrow Electronics

Inventory History

3 month trend:
-43.23%

CAD Models

Download STMicroelectronics L6599ADTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 2.51
Stock
1,359,049
685,843
Authorized Distributors
6
6
Topology
Push-Pull
Push-Pull
Output Voltage
-
1.5 V
Min Input Voltage
8.85 V
8.85 V
Max Input Voltage
16 V
16 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
500 kHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP3008T-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R
Texas InstrumentsADC08831IWMX
SAR ADC, 8-BIT, SERIAL ACCESS
MicrochipMCP3004-I/SL
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin SOIC N Tube
Texas InstrumentsADC0804LCWMX/NOPB
ADC SAR 8-bit 10ksps 4.5V~6.3V Diff Parallel SOIC-20 SMD, Adhesive Mount 12.8mm × 7.47mm × 2.34mm
Texas InstrumentsADC0838CIWMX/NOPB
8-Channel Single ADC SAR 31.25ksps 8-bit Serial 20-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics L6599ADTR provided by its distributors.

Power Management ICs (PMICs); L6599ADTR; STMICROELECTRONICS; 16; SOIC; 1.75 mm; 9.9 mm
L6599A Series 16 V 3.5 mA Improved High-Voltage Resonant Controller - SO16N
Resonant Converter Controller, 3.5mA, 8.85V, 13.3V, 16V, SO-16, SMD, Adhesive Mount, 1.75mm H
Soft Sw PWM Cntrlr Controller 58.2kHz to 61.8kHz/240kHz to 260kHz 16-Pin SO N T/R
High Voltage Resonant Controller, 8.85V to 16V, NSOIC-16
AC to DC Switching Converter Resonant Controller 500kHz T/R 16-Pin SO N
IMPROVED HIGH-VOLTAGE RESONANT CONTROLLER
Cap Film 0.0022uF 1250V PP 10% (13 X 4 X 9mm) Radial 10mm 100C T/R
Switching Controllers Hi-Volt Resonant Controller
L6599 EAR99 Resonant Converter Controller Tape & Reel (TR) power supply controller 9.9mm 8.85V~16V 30ns 500kHz
IC RESONANT CONVRTR CTRLR 16SOIC
SO16-N Monitors & Reset Circuits ROHS
HIGH VOLT RESONANT CTRL, -40 TO 150DEG C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6599ADTR.