STMicroelectronics L6574D

L6574 Series 15.6 V 450 mA CFL/TL Ballast Driver Preheat and Dimming - SOIC-16N
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6574D.

element14 APAC

Datasheet10 pages23 years ago

HQonline

Farnell

iiiC

Inventory History

3 month trend:
-6.66%

CAD Models

Download STMicroelectronics L6574D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsTJA1048T,118
R-PDSO-G14 TJA1048 Tape & Reel (TR) CANbus interface receiver 120mV 0.14mA 8.65mm 5Mbps
NXP SemiconductorsPCA9534D,118
PCA9534 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 10.3mm 400kHz 10mA 25mA
NXP SemiconductorsPCA9554AD,118
I/O Port Expanders; PCA9554AD,118; NXP SEMICONDUCTORS; I2C, SMBus, Serial; 16; 8; 400 kHz
Texas InstrumentsAM26LV32INSR
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 200.686274mg 32Mbps
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC

Descriptions

Descriptions of STMicroelectronics L6574D provided by its distributors.

L6574 Series 15.6 V 450 mA CFL/TL Ballast Driver Preheat and Dimming - SOIC-16N
MOSFET DRVR 600V 0.45A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 16-Pin SO
CFL/TL Ballast Driver with Preheat and Dimming
Power management unit for microcontrolled ballast, SO-16, Tube
STMicroelectronics SCT
STMICROELECTRONICS L6574D BALLAST, DIMMABLE LAMP, SMD, 6574
Logic Switch, Yes, 2 Ch, SO-16, SMD, 1.75mm H
Power Conversion |Stmicroelectronics L6574D
LED Driver IC, 450mA, 126kHz, 2-Ch, SO, SM
CFL/TL Ballast Driver 16-Pin SO Tube
HaBr MOSvIGBTDr 600V SO-16N SMD
Switching Regulators CFL/TL Ballast
BALLAST, DIMMABLE LAMP, SMD, 6574; Ballast Controller Type: Dimming CFL/TL Controller; Supply Voltage Min: 10V; Supply Voltage Max: 15.6V; Controller IC Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics