STMicroelectronics L6563HTR

MCU 32-bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA Tray
$ 0.913
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6563HTR.

Components Direct

Datasheet49 pages21 years ago

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
-83.88%

CAD Models

Download STMicroelectronics L6563HTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.913
$ 1.05
Stock
363,333
260,841
Authorized Distributors
4
6
Topology
Boost
Boost
Max Input Voltage
22.5 V
22.5 V
Min Input Voltage
10.3 V
10.3 V
Switching Frequency
-
-
Case/Package
SOP
SOP
Packaging
Tape and Reel
-
Power Dissipation
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-07-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of STMicroelectronics L6563HTR provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA Tray
L6563H Series 22.5 V SMT Transition Mode PFC Controller - SOIC-16
STMicroelectronics PFC Controller SOIC-16 SMD Max 70kHz Max +150°C
High voltage start-up transition-mode PFC
Power Factor Correction Controller 0.09mA 16-Pin SO N T/R
10.3V~22.5V SOP-16 AC-DC Controllers & Regulators ROHS
Power Factor Controller, Current-mode, BCDMOS, PDSO16
IC PFC CTRLR TRANSITION 16SOIC
AC-DC Controller And Voltage Regulator
STMicroelectronics L6563HTR PFC控制芯片
Pfc Controller, 1Mhz, 22.5V, Soic-16; Uvlo:9.5V; Supply Voltage Min:10.3V; Supply Voltage Max:22.5V; Startup Current:90Μa; Operating Supply Current:5Ma; Controller Ic Case Style:Soic; No. Of Pins:16Pins; Duty Cycle (%):-; Rohs Compliant: Yes |Stmicroelectronics L6563HTR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics