STMicroelectronics L6563H

L6563H Series 22.5 V High Voltage Start-up Transition-Mode PFC - SOIC-16
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6563H.

Future Electronics

Datasheet49 pages21 years ago

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
+64.05%

CAD Models

Download STMicroelectronics L6563H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 0.913
Stock
246,254
347,248
Authorized Distributors
6
4
Topology
Boost
Boost
Max Input Voltage
22.5 V
22.5 V
Min Input Voltage
10.3 V
10.3 V
Switching Frequency
-
-
Case/Package
SOP
SOP
Packaging
-
Tape and Reel
Power Dissipation
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics L6563H provided by its distributors.

L6563H Series 22.5 V High Voltage Start-up Transition-Mode PFC - SOIC-16
Pfc Controller, -40 To 150Deg C; |Stmicroelectronics L6563H
Power Factor Correction Controller 0.09mA 16-Pin SO N Tube
Power Factor Controller, Current-mode, BCDMOS, PDSO16
10.3V 22.5V SO-16 SMD mount 9.9mm*3.9mm*1.75mm
SOP-16 AC-DC Controllers & Regulators ROHS
IC PFC CTRLR TRANSITION 16SOIC
AC-DC Controller And Voltage Regulator

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6563H#