STMicroelectronics L6563ATR

L6563A Series 22 V 5.5 mA Advanced Transition-Mode PFC Controller - SOIC-14
$ 0.757
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6563ATR.

Factory Futures

Datasheet39 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-46.88%

CAD Models

Download STMicroelectronics L6563ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 1.54
Stock
491,018
378,412
Authorized Distributors
6
6
Topology
Boost
Boost
Max Input Voltage
22 V
22 V
Min Input Voltage
10.3 V
10.3 V
Switching Frequency
-
-
Case/Package
SOP
SOP
Packaging
Tape and Reel
-
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-25 °C
-25 °C
Max Output Current
3 mA
3 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics L6563ATR provided by its distributors.

L6563A Series 22 V 5.5 mA Advanced Transition-Mode PFC Controller - SOIC-14
Power Factor Controller With Post Regulator, Current/voltage-mode, 0.003A, PDSO14
Power Factor Correction PWM CONTRLR 0.05mA 14-Pin SOIC T/R
Advanced transition-mode PFC controller
10.3V 22V SO-14 SMD mount,glue mount 8.75mm*4mm*1.65mm
Power Conversion |Stmicroelectronics L6563ATR
IC PFC CTRLR TRANSITION 14SOIC
Tape & Reel (TR) L6563 ACTIVE (Last Updated: 7months ago) 8542.39.00.01 power factor correction device 10.3V~22V 50muA 1.75mm -25C~125C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics