STMicroelectronics L6563A

L6563A Series 22 V 5.5 mA Surface Mount Power Factor Controller - SOIC-14
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6563A.

Future Electronics

Datasheet39 pages21 years ago

TME

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-13.22%

CAD Models

Download STMicroelectronics L6563A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 0.757
Stock
388,317
520,880
Authorized Distributors
6
6
Topology
Boost
Boost
Max Input Voltage
22 V
22 V
Min Input Voltage
10.3 V
10.3 V
Switching Frequency
-
-
Case/Package
SOP
SOP
Packaging
-
Tape and Reel
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-25 °C
-25 °C
Max Output Current
3 mA
3 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of STMicroelectronics L6563A provided by its distributors.

L6563A Series 22 V 5.5 mA Surface Mount Power Factor Controller - SOIC-14
Advanced transition-mode PFC controller
ADVANCED TRANSITION-MODE PFC CONTROLLER Power Factor Controller With Post Regulator, Current-mode, 0.003A, PDSO14
PFC Controller IC, Transition Mode, 10.3 V to 22 V, 14 Pins, SOIC
Power Factor Correction PWM CONTRLR 0.05mA 14-Pin SO Tube
Power Conversion |Stmicroelectronics L6563A
10.3V 22V SO-14 SMD 8.75mm × 4mm × 1.65mm
AC-DC Controller And Voltage Regulator
Tube L6563 ACTIVE (Last Updated: 8months ago) 8542.39.00.01 power factor correction device 10.3V~22V 50muA 1.65mm -25C~125C
TRANS NPN DARL 80V 1A MINI-PWR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics