STMicroelectronics L6382DTR

L6382D Series 17 V 2 mA Power Management Unit for LED Driver - SOIC-20
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6382DTR.

SHENGYU ELECTRONICS

Datasheet21 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics L6382DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 1.827
Stock
234,211
297,369
Authorized Distributors
5
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
SOP
SOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Tape and Reel
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL6382D5
Power Supply Support Circuit, Fixed, 1 Channel, BCDMOS, PDSO20
STMicroelectronicsL6382D5TR
Power management unit for microcontrolled ballast, SO-20, Tape and Reel

Descriptions

Descriptions of STMicroelectronics L6382DTR provided by its distributors.

L6382D Series 17 V 2 mA Power Management Unit for LED Driver - SOIC-20
Power Management Unit for Microcontrolled Ballast
Battery Management ICs Pwr management unit
Voltage Supervisor/Reset IC, Fixed, 1 Channel, BCDMOS, PDSO20
Power Management Specialized - PMIC Pwr management unit
7V Yes -0.3V SO-20 SMD, Adhesive Mount, 2.35mm H
Power Conversion |Stmicroelectronics L6382DTR
IC PWR MAGMNT MCU BALLAST SOIC20
Microcontrolled Ballast to 20-Pin SO T/R
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO20

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics