What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics L6226DTR

IC MOTOR DRIVER PAR 24SOIC / Dual Full Bridge Motor Driver 48V 24-Pin SO T/R
$ 3.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6226DTR.

Components Direct

Datasheet31 pages20 years ago

SHENGYU ELECTRONICS

Mouser

iiiC

Inventory History

3 month trend:
-0.88%

CAD Models

Download STMicroelectronics L6226DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.234
$ 6.623
Stock
109,102
244,832
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
24
24
Number of Outputs
4
-
Max Output Current
2.8 A
2.8 A
Output Voltage
-
52 V
Interface
Parallel
Parallel
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NXP SemiconductorsPCA9535D,118
PCA9535 Series 5.5 V 16-bit I2C-bus & SMBus Low Power I/O Port w/ Interrupt-SO24
NXP SemiconductorsPCA9547D,118
Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO24
NXP SemiconductorsPCA9535D,112
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - SOIC 24
Analog DevicesDS8313-RRX+
IC INTERFACE SPECIALIZED 28SOIC / Smart Card Interface 28-SOIC
Analog Devices73S8024RN-IL/F
IC INTERFACE SPECIALIZED 28SOIC
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC

Descriptions

Descriptions of STMicroelectronics L6226DTR provided by its distributors.

IC MOTOR DRIVER PAR 24SOIC / Dual Full Bridge Motor Driver 48V 24-Pin SO T/R
DMOS Cut Tape (CT) L6226 General Purpose motor driver 48V 730mOhm 2.8A 7.5mm
L6226 Series Dual Full Bridge 52 V 2.8 A 0.73 Ohm DMOS Driver - SOIC-24
8V~52V (4) DMOS 8V 52V Parallel Control and Power Stage,Driver - Fully Integrated SOIC-24 , 2.35mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics