STMicroelectronics L6207D013TR

L6207 Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - SOIC-24
$ 4.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6207D013TR.

HQonline

Datasheet33 pages13 years ago

Factory Futures

Nu Horizons

iiiC

Inventory History

3 month trend:
+9.44%

CAD Models

Download STMicroelectronics L6207D013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.596
$ 5.484
Stock
35,841,319
344,329
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
24
24
Number of Outputs
4
-
Max Output Current
5.6 A
2.8 A
Output Voltage
52 V
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9547D,118
Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO24
NXP SemiconductorsPCA9535D,118
I/O Expander, 16-bit, I2C, SMBus, 2.3V-5.5V, 400kHz, SO-24, SMD, Adhesive Mount, 2.45mm H
NXP SemiconductorsPCA9535D,112
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - SOIC 24
Analog DevicesDS8313-RRX+
IC INTERFACE SPECIALIZED 28SOIC / Smart Card Interface 28-SOIC
Analog Devices73S8024RN-IL/F
IC INTERFACE SPECIALIZED 28SOIC
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC

Descriptions

Descriptions of STMicroelectronics L6207D013TR provided by its distributors.

L6207 Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - SOIC-24
DMOS dual full bridge driver with PWM current controller
DMOS Full Bridge PWM Motor Driver 48V 24-Pin SO T/R
MOTOR DRIVER, BRUSHED DC, SOIC-24; Motor Type: DC Brush; No. of Outputs: 2Outputs; Output Current: 2.8A; Output Voltage: 52V; Driver Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V; Operating Temperature Min: -25°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics