STMicroelectronics L5987

Switching Regulator, Voltage-mode, 4.4A, 1000kHz Switching Freq-Max, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L5987.

IHS

Datasheet41 pages20 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download STMicroelectronics L5987 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
Stock
211,961
1,024,683
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
4.4 A
4.4 A
Switching Frequency
250 kHz
275 kHz
Min Input Voltage
2.9 V
2.9 V
Max Input Voltage
18 V
18 V
Min Output Voltage
-
3 V
Max Output Voltage
-
18 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-08-19
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-01-09

Descriptions

Descriptions of STMicroelectronics L5987 provided by its distributors.

Switching Regulator, Voltage-mode, 4.4A, 1000kHz Switching Freq-Max, PDSO8
Voltage Regulators - Switching Regulators 3 A buck switching regulator
3 A step-down switching regulator
Conv DC-DC Single Step Down 2.9V to 18V 8-Pin VFQFPN EP Tube

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics