STMicroelectronics L4981BD013TR

L4981B Series 19.5 V 100 kHz Surface Mount Power Factor Corrector - SOIC-20
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4981BD013TR.

Components Direct

Datasheet16 pages24 years ago

HQonline

iiiC

Inventory History

3 month trend:
+114%

CAD Models

Download STMicroelectronics L4981BD013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 2.005
Stock
606,510
437,265
Authorized Distributors
6
6
Topology
-
-
Max Input Voltage
19.5 V
19.5 V
Min Input Voltage
11 V
11 V
Switching Frequency
115 kHz
115 kHz
Case/Package
SOP
SOP
Packaging
Tape and Reel
-
Power Dissipation
-
600 mW
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
2 A
2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics L4981BD013TR provided by its distributors.

L4981B Series 19.5 V 100 kHz Surface Mount Power Factor Corrector - SOIC-20
Power Factor Controller, Current-mode, 2A, 115kHz Switching Freq-Max, BCDMOS, PDSO20
L4981A: Fixed Frequency Average Current Mode; L4981B: Line Modulated Frequency Average Current Mode
Pfc Controller, 100Khz, 19.5V, Soic-20; |Stmicroelectronics L4981BD013TR
Power Factor Correction and PWM Controller 0.3mA 115kHz 20-Pin SO T/R
14.5V 12.5V 19.5V SO-20 SMD mount,glue mount 13mm*7.6mm*2.35mm
THE L4981 I.C. PROVIDES THE NECESSARY FEATURES TO ACHIEVE A
SOP-20-300mil AC-DC Controllers & Regulators ROHS
256M BIT RPC DRAM (FBGA 96 BALLS
IC PFC CTRLR AVERAGE CURR 20SOIC
Power Factor Correctors Very High Power
AC-DC Controller And Voltage Regulator
IC PFC CTR AVER CURR 100KHZ 20SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics