STMicroelectronics L4972AD013TR

L4972 Series 50 V 2 A Step Down Monolithic Power Switching Regulator - SOIC-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4972AD013TR.

Upverter

Datasheet22 pages21 years ago

IHS

CAD Models

Download STMicroelectronics L4972AD013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesMAX736CWE+
MAX736 Tube Matte Tin (Sn) Active DC to DC switching regulator -12V 7.5mm 140mA 1.25W
NCP1910 Series 20 V 65 kHz Surface Mount Power Factor Controller - SOIC-24

Descriptions

Descriptions of STMicroelectronics L4972AD013TR provided by its distributors.

L4972 Series 50 V 2 A Step Down Monolithic Power Switching Regulator - SOIC-20
2A SWITCHING REGULATOR Switching Regulator, Voltage-mode, 3.5A, 200kHz Switching Freq-Max, BCDMOS, PDSO20
Conv DC-DC 15V to 50V Step Down Single-Out 5.1V to 40V 2A 20-Pin SO T/R
L4972 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 35V 7.5mm 2A 100kHz~200kHz
DC/DC CONV, BUCK, 100KHZ, SOIC-20; Topology: Buck (Step Down); Input Voltage Min: 15V; Input Voltage Max: 50V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 20Pins; Output Current: 2A; Output Voltage M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics