STMicroelectronics L4941BV

L4941 Series 1 A 5 V Fixed Output Three Terminal VLDO Regulator - TO-220
$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4941BV.

Upverter

Datasheet17 pages21 years ago

Augswan

IHS

DigiKey

Farnell

Inventory History

3 month trend:
+2.54%

CAD Models

Download STMicroelectronics L4941BV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7805ABV
STMicroelectronics Linear Regulator, 5V Out, 1A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7805ACV
Linear Voltage Regulator, Fixed, Positive, 7.5 V to 35 V, 5 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsLD1117V50
LD1117 Series 1300 mA 5 V Fixed Output Positive Voltage LDO Regulator - TO-220

Descriptions

Descriptions of STMicroelectronics L4941BV provided by its distributors.

L4941 Series 1 A 5 V Fixed Output Three Terminal VLDO Regulator - TO-220
PWR SPLY FUNC, REGULATOR, LDO, POSITIVE VOLTAGE OUT, TO-220,IS 4MA, VO 5V, VN 30UV/V
Fixed LDO Voltage Regulator, 7V to 16V, 450mV Dropout, 5Vout, 1Aout, TO-220-3
L4941 Tube Through Hole Over Temperature Reverse Polarity Short Circuit voltage regulator linear 450mV 15.75mm 1A -40C~150C
IC, V REG +5.0V, 4941, TO-220-3; Output Type: Fixed; Input Voltage Min: 7V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L4941BV.