Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L4931ABD120TR

L4931 Series 300 mA 12 V Fixed Output VLDO Regulator with Inhibit - SOIC-8
$ 0.585
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4931ABD120TR.

ODG (Origin Data Global)

Datasheet32 pages9 years ago

Factory Futures

Augswan

DigiKey

Inventory History

3 month trend:
-51.68%

CAD Models

Download STMicroelectronics L4931ABD120TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-09-26
LTD Date2025-03-26

Related Parts

STMicroelectronicsL4931CD120-TR
L4931 Series 300 mA 12 V Fixed Output VLDO Regulator with Inhibit - SOIC-8
STMicroelectronicsL4931ABD33-TR
L4931 Series 300 mA 3.3 V Fixed Output VLDO Regulator with Inhibit - SOIC-8
STMicroelectronicsL4931ABD50-TR
Inductor RF Chip Wirewound 215nH 5% 1MHz 60Q-Factor Ferrite 520mA 143mOhm DCR 1206 T/R

Descriptions

Descriptions of STMicroelectronics L4931ABD120TR provided by its distributors.

L4931 Series 300 mA 12 V Fixed Output VLDO Regulator with Inhibit - SOIC-8
L4931 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 400mV 1.65mm 250mA -40C~125C
LDO, FIXED, 12V, 0.25A, SOIC-8; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 20V; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Volta; Available until stocks are exhausted
The L4931 series are very Low Drop regulators available in TO-220, SO-8, DPAK, PPAK and TO92 packages and in a wide range of output voltages. The very Low Drop voltage (0.4V) and the very low quiescent current make them particularly suitable for Low Noise, Low Power applications and specially in battery powered systems. In PPAK and SO-8 packages a Shutdown Logic Control function is available TTL compatible. This means that when the device is used as a local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. It requires only a 2.2 uF capacitor for stability allowing space and cost saving.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L4931ABD120-TR