STMicroelectronics ISM303DACTR

Accelerometer & Magnetometer, Digital Output, 1.8V, 12-Pin LGA, Tape & Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ISM303DACTR.

element14 APAC

Datasheet80 pages11 years ago

Future Electronics

Inventory History

3 month trend:
-99.56%

CAD Models

Download STMicroelectronics ISM303DACTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-11-02
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-08-16
LTD Date2027-09-30

Descriptions

Descriptions of STMicroelectronics ISM303DACTR provided by its distributors.

Accelerometer & Magnetometer, Digital Output, 1.8V, 12-Pin LGA, Tape & Reel
HIGH PERFORMANCELOW POWER COMPAC / Accelerometer and Magnetometer Sensor I²C, SPI Output
ISM303DAC: 1.98V 162 uA System-in-Package 3D Digital Linear Acceleration -LGA-12
MEMS MODULE, 3-AXIS MAGNET/ACCEL, LGA-12; MEMS Module Function: Tri-Axis Accelerometer, Tri-Axis Magnetometer; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.98V; Sensor Case Style: LGA; No. of Pins: 12Pins; Gyroscope Range: -; Acceleration Range: ± 2g, ± 4g, ± 8g, ± 16g; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #ISM303DACTR