STMicroelectronics HVLED805TR

HVLED805 Series 1 A 23 V Off-Line LED Driver with Primary-Sensing - SOIC-16N
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HVLED805TR.

IHS

Datasheet29 pages20 years ago

Future Electronics

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.60%

CAD Models

Download STMicroelectronics HVLED805TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-14
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2016-03-25
LTD Date2016-09-25

Related Parts

MicrochipHV9910CNG-G
General-Purpose LED Driver, 0.8mA, 15 to 450V, SOT-89-3, RoHS
Universal High Brightness Led Driver 16 SOIC .150IN T/r Rohs Compliant: Yes
Diodes Inc.AP3041MTR-G1
AP3041 Series 27 V 35 mA SMT Boost Controller for WLED Driver - SOIC-16
MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
Flyback No SOIC-16 wire mounting,SMD mount,glue mount 1.5mm(height)
ON SEMICONDUCTOR NCL30030B3DR2G LED DRIVE, BOOST/FLYBACK, 150KHZ, SOIC16

Descriptions

Descriptions of STMicroelectronics HVLED805TR provided by its distributors.

HVLED805 Series 1 A 23 V Off-Line LED Driver with Primary-Sensing - SOIC-16N
Off-line LED driver with primary-sensing up to 5W
Tape & Reel (TR) HVLED805 Flyback PWM led driver 9.9mm 1.4mA 23V 900mW
Flyback Converter 1A 11.5V 23V Yes SO-16 Wire Mount, SMD, Adhesive Mount 1.75mm H
LED Driver 1700uA Supply Current 16-Pin SO N T/R
IC LED DRIVER OFFLINE DIM 16SO
Ic, Led Driver, 1Bit, Soic; Device Topology:Flyback; No. Of Outputs:1Outputs; Output Current:-; Output Voltage:-; Driver Case Style:Soic; No. Of Pins:16Pins; Input Voltage Min:11.5V; Input Voltage Max:23V; Switching Frequency:166Khz Rohs Compliant: Yes |Stmicroelectronics HVLED805TR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics