What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics HSP051-4M10

HSP051 Series Surface Mount Uni-Directional ESD Protection Diode - UQFN-10
$ 0.136
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HSP051-4M10.

HQonline

Datasheet12 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+898%

CAD Models

Download STMicroelectronics HSP051-4M10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-10-15
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

Diodes Inc.D1213A-04TS-7
5A@8/20us 10V 6V Unidirectional 3.3V TSOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.D1213A-04SO-7
D1213A Series 300 mW Uni-Directional Surface Mount TVS Diode - SOT-23-6
Diodes Inc.D1213A-04V-7
D1213A Series 6 V 0.85 pF Bi-Directional Low Capacitance TVS Diode Array-SOT-563
Ultra Low Capacitance Tvs Diode Array /Tape & Reel - 7" Reel |Bourns, Inc. CDDFN10-3324P
LittelfuseSP3012-04UTG
Esd Protection Device, Tvs, 7 V, Udfn, 10 Rohs Compliant: Yes |Littelfuse SP3012-04UTG
LittelfuseSP3002-04JTG
TVS Diodes & ESD Suppressors; SP3002-04JTG; LITTELFUSE; 6 V; 10.6 V; 6 V

Descriptions

Descriptions of STMicroelectronics HSP051-4M10 provided by its distributors.

HSP051 Series Surface Mount Uni-Directional ESD Protection Diode - UQFN-10
High-speed port protection, Uni-Directional, 3.6V VRM max, QFN-10L, RoHS
STMicroelectronics SCT
1A@8/20us 10V 4.5V 3.6V USON-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3.6V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode Array Uni-Dir 3.6V 10-Pin UQFN T/R
ESD Protection Device, 10 V, UQFN, 10 Pins, 3.6 V, 0.55 pF
Aid Protection Rohs Compliant: Yes |Stmicroelectronics HSP051-4M10
STMicroelectronicsTVS , 10V, , ¦ÌQFN-10L, 4.5V
4-line ESD protection for high speed lines
Electrostatic Discharge (ESD) Protects Devices
DIODE, ESD PROTECTION, 3.6V, QFN-10; Clamping Voltage Vc Max: 13V; Diode Case Style: QFN; No. of Pins: 10Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSP051-4M10.