STMicroelectronics HCF4555M013TR

Dual 1-Of-4 Decoder/Demultiplexer (Out. High)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4555M013TR.

IHS

Datasheet14 pages31 years ago

SHENGYU ELECTRONICS

STMicroelectronics

Alternate Parts

Price @ 1000
$ 0.27
$ 0.27
Stock
248,412
91,966,716
91,966,716
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
2
2
Low Level Output Current
2.4 mA
2.4 mA
2.4 mA
High Level Output Current
-2.4 mA
-4.2 mA
-4.2 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Number of Channels
-
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics HCF4555M013TR provided by its distributors.

Dual 1-Of-4 Decoder/Demultiplexer (Out. High)
4000/14000/40000 SERIES OTHER DECODER/DRIVER TRUE OUTPUT PDSO16
Decoder/Demultiplexer Dual 2-to-4 16-Pin SOP T/R
e4 HCF4555 1x 2:4 4000B logic switch 440ns 5/15V 9.9mm 6.8mA 6.8mA
IC DECODER/MUX BINARY-1:4 16SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics