STMicroelectronics HCF4538BM1

Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4538BM1.

IHS

Datasheet14 pages31 years ago

Alternate Parts

Price @ 1000
$ 0.26
$ 0.26
Stock
67,383
1,644,389
1,644,389
Authorized Distributors
0
6
6
Frequency
-
-
-
Propagation Delay
600 ns
460 ns
460 ns
Rise Time
-
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
15 V
15 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-2.8 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
No
No
Case/Package
SOP
SOP
SOP
Mount
-
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2006-05-24
LTD Date2006-11-24

Descriptions

Descriptions of STMicroelectronics HCF4538BM1 provided by its distributors.

Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
DUAL MONOSTABLE MULTIVIBRATOR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics