STMicroelectronics HCF4056BM1

Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4056BM1.

IHS

Datasheet14 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.294
$ 0.294
Stock
6,873
937,867
937,867
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
-
Decoder, Latch
Decoder, Latch
Number of Inputs
-
4
4
Number of Outputs
-
7
7
Number of Circuits
1
1
1
Low Level Output Current
-
4.2 mA
4.2 mA
High Level Output Current
-
-4.2 mA
-4.2 mA
Supply Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Number of Channels
-
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2006-09-09
LTD Date2007-03-09

Descriptions

Descriptions of STMicroelectronics HCF4056BM1 provided by its distributors.

Seven Segment Decoder/Driver, 4000/14000/40000 Series, Configurable Output, CMOS, PDSO16
Encoders, Decoders, Multiplexers & Demultiplexers BCD to 7-Seg Dec/Drv

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics