STMicroelectronics HCF4053M013TR

Texas Instruments CD74HC154ENIC, Decoder/demux, PDIP24, 6V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4053M013TR.

IHS

Datasheet11 pages25 years ago

Newark

Arrow Electronics

Jameco (USA)

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics HCF4053M013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.308
Stock
380,749
18,095,829
18,095,829
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
20 V
20 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics HCF4053M013TR provided by its distributors.

TEXAS INSTRUMENTS CD74HC154ENIC, DECODER/DEMUX, PDIP24, 6V
Multiplexer/Demultiplexer IC; On State Resistance Max:125ohm; Analog Switch Case Style:SOP; Operating Temp. Max:125°C; Operating Temp. Min:-55°C; Package/Case:SOP ;RoHS Compliant: Yes
MUX / DEMUX, 3 X 2CH, 20V, 16SOIC; No. of Circuits:3; Supply Current:80nA; On State Resistance Max:1.05kohm; Supply Voltage Range:3V to 20V; Analogue Switch Case Style:SOIC; No. of Pins:16; Multiplexer Configuration:2:1; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +125°C
The HCF4053B is a monolithic integrated circuit fabricated in Metal Oxide Semiconductor technology available in DIP and SOP packages. The HCF4053B analog multiplexer/demultiplexer is a digitally controlled analog switch having low On impedance and very low OFF leakage current. This multiplexer circuit dissipate extremely low quiescent power over the full V DD - VSS and VDD -V EE supply voltage range, independent of the logic state of the control signals. When a logic "1" is present at the inhibit input terminal all channel are off. This device is a triple 2-channel multiplexer having three separate digital control inputs, A, B, and C, and an inhibit input. Each control input selects one of a pair of channels which are connected in a single pole double-throw configuration.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics