STMicroelectronics HCF4053BM1

60ns single-phase 3 6 3V 20V SOP SMD mount 10mm*4mm*1.65mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4053BM1.

IHS

Datasheet11 pages25 years ago

Farnell

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.308
$ 0.308
Stock
116,899
3,454,205
3,454,205
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
-3db Bandwidth
-
30 MHz
30 MHz
Propagation Delay
60 ns
60 ns
60 ns
Turn-On Delay Time
720 ns
720 ns
720 ns
Turn-Off Delay Time
450 ns
450 ns
450 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
20 V
20 V
Max Supply Current
600 µA
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
-
-
Number of Bits
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-05-24
LTD Date2006-11-24

Descriptions

Descriptions of STMicroelectronics HCF4053BM1 provided by its distributors.

60ns single-phase 3 6 3V 20V SOP SMD mount 10mm*4mm*1.65mm
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
ANALOG MULTIPLEXERS-DEMULTIPLEXERS
4000 CMOS, SMD, 4053, SOIC16, 15V; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 15V; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (17-Dec-2
The HCF4053B is a monolithic integrated circuit fabricated in Metal Oxide Semiconductor technology available in DIP and SOP packages. The HCF4053B analog multiplexer/demultiplexer is a digitally controlled analog switch having low On impedance and very low OFF leakage current. This multiplexer circuit dissipate extremely low quiescent power over the full V DD - VSS and VDD -V EE supply voltage range, independent of the logic state of the control signals. When a logic "1" is present at the inhibit input terminal all channel are off. This device is a triple 2-channel multiplexer having three separate digital control inputs, A, B, and C, and an inhibit input. Each control input selects one of a pair of channels which are connected in a single pole double-throw configuration.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF4053BM1.