STMicroelectronics HCF4047M013TR

e4 HCF4047 4000 Tape & Reel (TR) multivibrator 3V~20V 100mW 8.65mm 6.8mA 6.8mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4047M013TR.

IHS

Datasheet12 pages15 years ago

Augswan

iiiC

CAD Models

Download STMicroelectronics HCF4047M013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.342
Stock
412,272
767,926
767,926
Authorized Distributors
0
4
4
Frequency
-
-
-
Propagation Delay
1 µs
125 ns
125 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-2.4 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOP
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-02-14

Descriptions

Descriptions of STMicroelectronics HCF4047M013TR provided by its distributors.

e4 HCF4047 4000 Tape & Reel (TR) multivibrator 3V~20V 100mW 8.65mm 6.8mA 6.8mA
Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14
Monostable/Astable Multivibrator
IC MULTIVIBRATOR LOW PWR 14-SOIC
Logic IC; Logic Type:Multivibrator; Logic Family:HC; Supply Voltage Min:3V; Supply Voltage Max:20V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics