STMicroelectronics HCF4019BEY

AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4019BEY.

IHS

Datasheet9 pages15 years ago

element14 APAC

CAD Models

Download STMicroelectronics HCF4019BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.215
Stock
150,284
67,701
Authorized Distributors
0
3
Case/Package
DIP
CDIP
Number of Pins
16
16
Logic Function
AND, OR
AND, OR
Number of Circuits
4
-
Number of Inputs
2
-
Propagation Delay
300 ns
100 ns
Low Level Output Current
2.4 mA
4.2 mA
High Level Output Current
-2.4 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
20 V
18 V
Quiescent Current
20 µA
20 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics HCF4019BEY provided by its distributors.

AND-OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP16
Matte Tin (Sn) 4000B AND/OR Gate Tube multiple gates 7.62mm 100ns 5V 6.8mA 6.8mA
AND/OR Gate 4-Element 2-IN CMOS 16-Pin PDIP Tube
IC, QUAD AND/OR GATE, 2I/P, DIP-16
Logic IC [ST] HCF4019BEY Logic IC
IC, QUAD AND/OR GATE, 2I/P, DIP-16; Logi; IC, QUAD AND/OR GATE, 2I/P, DIP-16; Logic Type:AND / OR Gate; Output Current:6.8mA; No. of Inputs:4; Supply Voltage Range:3V to 20V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Family Type:HC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics