STMicroelectronics HCF4017BEY

Counter/Divider Single 5-Bit Decade UP 16-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4017BEY.

Newark

Datasheet11 pages15 years ago

element14

iiiC

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download STMicroelectronics HCF4017BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.696
$ 0.696
Stock
219,947
1,616,675
1,616,675
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
2.5 MHz
11 MHz
11 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics HCF4017BEY provided by its distributors.

Counter/Divider Single 5-Bit Decade UP 16-Pin PDIP Tube
5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Decade Counter/Div
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16
IC, 5-STAGE DECADE COUNTER, DIP-16
Tube Obsolete e4 HCF4017 divider circuit 650ns 7.1mm 18V 11MHz
IC DECADE COUNTER 10-BIT 16DIP
Logic IC Decade Counter Divid. DIL-16
DECADE COUNTER WITH 10 DECODED OUTPUTS
DECADE COUNTR W/DECODE, 16 PIN DIP
STMICROELECTRONICS HCF4017BEY SHIFT REGISTERS
Standard Logic IC - Decade Counter; Logic Type:Decade Counter; Logic Family:HC; Logic Base Number:4017; Clock Frequency Max:11MHz; Count Maximum:5; Counter Type:Decade Counter; Supply Voltage Min:3V; Supply Voltage Max:22V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics